
80ZLJ47M8X11.5 | |
|---|---|
DigiKey Part Number | 80ZLJ47M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ47M8X11.5 |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ47M8X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.66700 | $36.67 |
| 50 | $2.73940 | $136.97 |
| 100 | $2.44670 | $244.67 |
| 500 | $1.94142 | $970.71 |
| 2,000 | $1.64940 | $3,298.80 |
| 4,000 | $1.53921 | $6,156.84 |
| 6,000 | $1.48361 | $8,901.66 |

