50YXG560M12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $3.70612
Datasheet

Upgrade


Rubycon
In Stock: 1,267
Unit Price: $11.17000
Datasheet

Upgrade


Rubycon
In Stock: 85
Unit Price: $12.32000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 446
Unit Price: $11.58000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 203
Unit Price: $12.23000
Datasheet

Direct


Nichicon
In Stock: 21,178
Unit Price: $9.03000
Datasheet

Direct


Nichicon
In Stock: 1,094
Unit Price: $11.82000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,922
Unit Price: $7.64000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,890
Unit Price: $9.03000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $11.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $11.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,217
Unit Price: $9.36000
Datasheet
50YXG560M12.5X25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG560M12.5X25

DigiKey Part Number
1189-1417-ND
Manufacturer
Manufacturer Product Number
50YXG560M12.5X25
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG560M12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.073 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes