

UHW1H561MHD | |
---|---|
DigiKey Part Number | 493-6824-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H561MHD |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H561MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.61200 | $76.12 |
50 | $5.85940 | $292.97 |
100 | $5.30680 | $530.68 |
500 | $4.35412 | $2,177.06 |
1,000 | $4.05410 | $4,054.10 |
3,000 | $3.67902 | $11,037.06 |
5,000 | $3.53886 | $17,694.30 |