Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

50JEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JEV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50JEV100M10X10.5CT-ND - Cut Tape (CT) 1189-50JEV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JEV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JEV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.09600 | $40.96 |
| 50 | $3.06280 | $153.14 |
| 100 | $2.73960 | $273.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.19268 | $1,096.34 |
| 1,000 | $2.02502 | $2,025.02 |
| 2,500 | $1.85035 | $4,625.88 |
| 5,000 | $1.74647 | $8,732.35 |
| 12,500 | $1.66219 | $20,777.38 |
| 25,000 | $1.57491 | $39,372.75 |
| 50,000 | $1.52321 | $76,160.50 |














