



UUL1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-9521-2-ND - Tape & Reel (TR) 493-9521-1-ND - Cut Tape (CT) 493-9521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 226.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $5.71100 | $57.11 |
| 50 | $4.34840 | $217.42 |
| 100 | $4.23180 | $423.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.59040 | $1,795.20 |
| 1,000 | $2.94302 | $2,943.02 |
| 1,500 | $2.82496 | $4,237.44 |
| 2,500 | $2.69664 | $6,741.60 |
| 3,500 | $2.66603 | $9,331.10 |
| 5,000 | $2.63515 | $13,175.75 |
| 6,000 | $2.55633 | $15,337.98 |
| 12,000 | $2.44338 | $29,320.56 |

