Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50CHV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50CHV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50CHV100M10X10.5CT-ND - Cut Tape (CT) 1189-50CHV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50CHV100M10X10.5 |
Description | CAP HYBRID SMD 50V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PHV100M10X10.5 | Rubycon | 1,453 | 1189-50PHV100M10X10.5CT-ND | $17.84000 | Parametric Equivalent |
| A782MN107M1HLAS030 | KEMET | 0 | 399-A782MN107M1HLAS030CT-ND | $10.19000 | Parametric Equivalent |
| GYC1H101MCQ1GS | Nichicon | 1,203 | GYC1H101MCQ1CT-ND | $13.32000 | Parametric Equivalent |
| HHXE500ARA101MJA0G | Chemi-Con | 0 | 565-HHXE500ARA101MJA0G-ND | $7.64682 | Parametric Equivalent |
| HHXE500GRA101MJA0G | Chemi-Con | 0 | 565-HHXE500GRA101MJA0GCT-ND | $12.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.80500 | $88.05 |
| 50 | $6.79920 | $339.96 |
| 100 | $6.16530 | $616.53 |
| 500 | $5.07184 | $2,535.92 |
| 1,000 | $4.72753 | $4,727.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.44154 | $8,883.08 |
| 4,000 | $4.20400 | $16,816.00 |
| 6,000 | $4.08418 | $24,505.08 |
| 10,000 | $3.95069 | $39,506.90 |
| 14,000 | $3.87224 | $54,211.36 |
| 20,000 | $3.79649 | $75,929.80 |






