Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE500GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE500GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXE500GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXE500GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE500GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 25mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE500ARA101MJA0G | Chemi-Con | 0 | 565-HHXE500ARA101MJA0G-ND | $7.64682 | Parametric Equivalent |
| 50CHV100M10X10.5 | Rubycon | 0 | 1189-50CHV100M10X10.5CT-ND | $13.65000 | Parametric Equivalent |
| 50PHV100M10X10.5 | Rubycon | 1,453 | 1189-50PHV100M10X10.5CT-ND | $17.84000 | Parametric Equivalent |
| EHCSA050M1011010T | Eaton - Electronics Division | 0 | 283-EHCSA050M1011010TCT-ND | $12.74000 | Parametric Equivalent |
| GYC1H101MCQ1GS | Nichicon | 1,203 | GYC1H101MCQ1CT-ND | $13.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.18000 | $81.80 |
| 50 | $6.30760 | $315.38 |
| 100 | $5.71480 | $571.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.69562 | $2,347.81 |
| 1,000 | $4.37474 | $4,374.74 |
| 1,500 | $4.21275 | $6,319.12 |
| 2,500 | $4.03222 | $10,080.55 |
| 3,500 | $3.92609 | $13,741.31 |
| 5,000 | $3.82357 | $19,117.85 |






