Parametric Equivalent
Parametric Equivalent

EHCSA050M1011010T | |
|---|---|
DigiKey Part Number | 283-EHCSA050M1011010TTR-ND - Tape & Reel (TR) 283-EHCSA050M1011010TCT-ND - Cut Tape (CT) 283-EHCSA050M1011010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA050M1011010T |
Description | CAP HYBRID ALUM POLY 1010 50V 10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE500ARA101MJA0G | Chemi-Con | 0 | 565-HHXE500ARA101MJA0G-ND | $7.64682 | Parametric Equivalent |
| HHXE500GRA101MJA0G | Chemi-Con | 0 | 565-HHXE500GRA101MJA0GCT-ND | $12.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.23000 | $82.30 |
| 50 | $6.34700 | $317.35 |
| 100 | $5.75180 | $575.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77028 | $2,385.14 |
| 1,000 | $4.44463 | $4,444.63 |
| 1,500 | $4.28033 | $6,420.49 |
| 2,500 | $4.09720 | $10,243.00 |
| 3,500 | $3.98954 | $13,963.39 |
| 5,000 | $3.88558 | $19,427.90 |



