Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A782MN107M1HLAS030 | |
|---|---|
DigiKey Part Number | 399-A782MN107M1HLAS030TR-ND - Tape & Reel (TR) 399-A782MN107M1HLAS030CT-ND - Cut Tape (CT) 399-A782MN107M1HLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MN107M1HLAS030 |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 726 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50CHV100M10X10.5 | Rubycon | 0 | 1189-50CHV100M10X10.5CT-ND | $13.65000 | Parametric Equivalent |
| 50PHV100M10X10.5 | Rubycon | 1,453 | 1189-50PHV100M10X10.5CT-ND | $17.84000 | Parametric Equivalent |
| GYC1H101MCQ1GS | Nichicon | 1,203 | GYC1H101MCQ1CT-ND | $13.32000 | Parametric Equivalent |
| RAHVX101M1UFH0002X | Taiyo Yuden | 532 | 587-RAHVX101M1UFH0002XCT-ND | $19.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.49500 | $64.95 |
| 50 | $4.96580 | $248.29 |
| 100 | $4.47990 | $447.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.64524 | $1,822.62 |
| 1,000 | $3.38208 | $3,382.08 |
| 1,500 | $3.24930 | $4,873.95 |
| 2,500 | $3.10125 | $7,753.12 |
| 3,500 | $3.01424 | $10,549.84 |
| 5,000 | $2.93019 | $14,650.95 |





