450PK2.2MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.32809
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,357
Unit Price: $3.86000
Datasheet

Direct


WEC
In Stock: 24,000
Unit Price: $1.11826
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 1,933
Unit Price: $4.76000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $1.02456
Datasheet
10PK15000MEFC16X35.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450PK2.2MEFC8X11.5

DigiKey Part Number
450PK2.2MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
450PK2.2MEFC8X11.5
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450PK2.2MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.18538$2,370.76
Manufacturers Standard Package