ESMQ451ELL2R2MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 4,828
Unit Price: $8.46000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.18538
Datasheet

Direct


Rubycon
In Stock: 2,357
Unit Price: $3.86000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $1.02456
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.32809
Datasheet

Parametric Equivalent


WEC
In Stock: 24,000
Unit Price: $1.11826
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,933
Unit Price: $4.76000
Datasheet
8mmx13mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ451ELL2R2MHB5D

DigiKey Part Number
ESMQ451ELL2R2MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMQ451ELL2R2MHB5D
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes