



UVK2W2R2MPD | |
---|---|
DigiKey Part Number | 493-17347-ND |
Manufacturer | |
Manufacturer Product Number | UVK2W2R2MPD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W2R2MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
50 | $2.19560 | $109.78 |
100 | $1.95500 | $195.50 |
500 | $1.54006 | $770.03 |
1,000 | $1.40917 | $1,409.17 |
3,000 | $1.24523 | $3,735.69 |
6,000 | $1.16399 | $6,983.94 |