350USC220MEFCSN22X35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $25.54030
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.89770
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $26.79125
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $17.90655
Datasheet

Upgrade


Nichicon
In Stock: 302
Unit Price: $43.35000
Datasheet

Upgrade


Nichicon
In Stock: 291
Unit Price: $48.86000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 198
Unit Price: $37.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $34.57000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $16.62728
Datasheet
USC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350USC220MEFCSN22X35

DigiKey Part Number
350USC220MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
350USC220MEFCSN22X35
Description
CAP ALUM 220UF 20% 350V SNAP TH
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
350USC220MEFCSN22X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Ripple Current @ High Frequency
2.058 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes