LGN & LKX Series 22x37mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGN & LKX Series 22x37mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2V221MELZ35

DigiKey Part Number
493-8344-ND
Manufacturer
Manufacturer Product Number
LGN2V221MELZ35
Description
CAP ALUM 220UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2V221MELZ35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.35000$43.35
10$29.92100$299.21
50$24.35220$1,217.61
100$22.59830$2,259.83
500$19.58652$9,793.26
1,000$18.63971$18,639.71
2,500$17.76788$44,419.70
Manufacturers Standard Package