QS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2V221MELZ35

DigiKey Part Number
493-7744-ND
Manufacturer
Manufacturer Product Number
LQS2V221MELZ35
Description
CAP ALUM 220UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2V221MELZ35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.86000$48.86
10$33.91100$339.11
50$27.74660$1,387.33
250$23.72912$5,932.28
500$22.46578$11,232.89
1,000$21.41700$21,417.00
2,500$20.65746$51,643.65
Manufacturers Standard Package