350PX3.3MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,334
Unit Price: $6.08000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.50939
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.35006
Datasheet

Upgrade


Rubycon
In Stock: 24,371
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.96747
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.93409
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.93409
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.05758
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.13342
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.25633
Datasheet

Upgrade


Nichicon
In Stock: 715
Unit Price: $7.15000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350PX3.3MEFC8X11.5

DigiKey Part Number
350PX3.3MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
350PX3.3MEFC8X11.5
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350PX3.3MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.92615$1,852.30
Manufacturers Standard Package