350PX3R3MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,334
Unit Price: $6.08000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.50939
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.35006
Datasheet

Upgrade


Rubycon
In Stock: 24,371
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.92615
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.93409
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.93409
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.05758
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.13342
Datasheet

Upgrade


Nichicon
In Stock: 718
Unit Price: $7.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 790
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,000
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,728
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,993
Unit Price: $4.85000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350PX3R3MEFC8X11.5

DigiKey Part Number
1189-1258-ND
Manufacturer
Manufacturer Product Number
350PX3R3MEFC8X11.5
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350PX3R3MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/7/2027
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.96747$1,934.94
Manufacturers Standard Package