EKMQ351ELL3R3MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 969
Unit Price: $10.85000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.92615
Datasheet

Upgrade


Rubycon
In Stock: 1,284
Unit Price: $6.25000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.50939
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.35006
Datasheet

Upgrade


Rubycon
In Stock: 23,729
Unit Price: $4.11000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.93409
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.05758
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: $7.48000
Datasheet

Upgrade


Nichicon
In Stock: 790
Unit Price: $5.43000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ351ELL3R3MHB5D

DigiKey Part Number
EKMQ351ELL3R3MHB5D-ND
Manufacturer
Manufacturer Product Number
EKMQ351ELL3R3MHB5D
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes