25ZLK470MT78X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 792
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 848
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 522
Unit Price: $4.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,451
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 43
Unit Price: $6.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.84726
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 721
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Surge
In Stock: 1,000
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Surge
In Stock: 987
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,800
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.56773
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.66576

Parametric Equivalent


Nichicon
In Stock: 873
Unit Price: $7.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,258
Unit Price: $6.99000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLK470MT78X20

DigiKey Part Number
25ZLK470MT78X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLK470MT78X20
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLK470MT78X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes