UHE1E471MPD1FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,437
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.56773
Datasheet

Parametric Equivalent


Nichicon
In Stock: 871
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,258
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 844
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 522
Unit Price: $4.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 984
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 36,144
Unit Price: $7.81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 400
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Surge
In Stock: 987
Unit Price: $4.19000
Datasheet
Image for UHE1E471MPD1FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHE1E471MPD1FA

DigiKey Part Number
UHE1E471MPD1FA-ND
Manufacturer
Manufacturer Product Number
UHE1E471MPD1FA
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.66576$1,665.76
Manufacturers Standard Package