470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V471LB

DigiKey Part Number
P15392CT-ND - Cut Tape (CT)
P15392TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V471LB
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V471LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.95800$49.58
50$3.75400$187.70
100$3.37000$337.00
500$2.71062$1,355.31
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.45658$2,456.58
2,000$2.28689$4,573.78
3,000$2.20122$6,603.66
5,000$2.10574$10,528.70
7,000$2.04962$14,347.34
10,000$1.99541$19,954.10
Manufacturers Standard Package