470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1E471LJ

DigiKey Part Number
10-EEU-FM1E471LJCT-ND - Cut Tape (CT)
10-EEU-FM1E471LJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E471LJ
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,042
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.44000$44.40
50$3.34280$167.14
100$2.99510$299.51
500$2.39738$1,198.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.16834$2,168.34
2,000$2.01443$4,028.86
3,000$1.93679$5,810.37
5,000$1.85020$9,251.00
7,000$1.79930$12,595.10
10,000$1.75014$17,501.40
Manufacturers Standard Package