25YXH330MEFCT810X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.37526
Datasheet

Upgrade


Rubycon
In Stock: 2,494
Unit Price: $4.68000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.88328
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 363
Unit Price: $3.53000
Datasheet

Upgrade


Würth Elektronik
In Stock: 568
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,176
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,907
Unit Price: $4.93000
Datasheet
YXG, YXH SERIES 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH330MEFCT810X12.5

DigiKey Part Number
1189-25YXH330MEFCT810X125CT-ND - Cut Tape (CT)
1189-25YXH330MEFCT810X125TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXH330MEFCT810X12.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH330MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
475.75 mA @ 120 Hz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes