Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25TXV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2123-2-ND - Tape & Reel (TR) 1189-2123-1-ND - Cut Tape (CT) 1189-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TXV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TXV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.66500 | $56.65 |
| 50 | $4.31460 | $215.73 |
| 100 | $3.88630 | $388.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.29846 | $1,649.23 |
| 1,000 | $3.05486 | $3,054.86 |
| 1,500 | $2.93189 | $4,397.84 |
| 2,500 | $2.79485 | $6,987.12 |
| 3,500 | $2.71425 | $9,499.88 |
| 5,000 | $2.63642 | $13,182.10 |
| 6,000 | $2.59941 | $15,596.46 |
| 12,000 | $2.47415 | $29,689.80 |
| 12,500 | $2.46748 | $30,843.50 |












