
EDT337M025S9PAA | |
|---|---|
DigiKey Part Number | 399-20529-2-ND - Tape & Reel (TR) 399-20529-1-ND - Cut Tape (CT) 399-20529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT337M025S9PAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT337M025S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.81300 | $58.13 |
| 50 | $4.42640 | $221.32 |
| 100 | $3.98580 | $398.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.22744 | $1,613.72 |
| 1,000 | $2.98852 | $2,988.52 |
| 1,500 | $2.86788 | $4,301.82 |
| 2,500 | $2.73342 | $6,833.55 |
| 3,500 | $2.65437 | $9,290.30 |
| 5,000 | $2.57800 | $12,890.00 |

