
EEE-TP1E331AP | |
|---|---|
DigiKey Part Number | PCE4931TR-ND - Tape & Reel (TR) PCE4931CT-ND - Cut Tape (CT) PCE4931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E331AP |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $7.42400 | $74.24 |
| 50 | $6.19740 | $309.87 |
| 100 | $5.61780 | $561.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.65962 | $2,329.81 |
| 1,000 | $4.06323 | $4,063.23 |
| 1,500 | $4.01077 | $6,016.15 |
| 2,500 | $3.95602 | $9,890.05 |
| 3,500 | $3.93093 | $13,758.26 |
| 5,000 | $3.83762 | $19,188.10 |
| 6,000 | $3.78899 | $22,733.94 |
| 12,000 | $3.62439 | $43,492.68 |
| 12,500 | $3.61561 | $45,195.12 |

