25PX470MEFC10X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 68,599
Unit Price: $4.93000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $2.77599
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,006
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 815
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 85
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 858
Unit Price: $13.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,555
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Surge
In Stock: 359
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 547
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,033
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,945
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,255
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 392
Unit Price: $6.82000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PX470MEFC10X12.5

DigiKey Part Number
1189-25PX470MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
25PX470MEFC10X12.5
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PX470MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.