



UPA1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-4907-1-ND - Cut Tape (CT) 493-4907-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.10300 | $41.03 |
| 50 | $3.07980 | $153.99 |
| 100 | $2.75670 | $275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.19860 | $1,099.30 |
| 1,000 | $2.02257 | $2,022.57 |
| 1,500 | $1.93375 | $2,900.62 |
| 2,500 | $1.83474 | $4,586.85 |
| 3,500 | $1.77648 | $6,217.68 |
| 5,000 | $1.72022 | $8,601.10 |

