
RJA471M1EBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RJA471M1EBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RJA471M1EBK-1012S |
Description | CAP ALUM 470UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.46840 | $73.42 |
| 100 | $1.30970 | $130.97 |
| 500 | $1.04298 | $521.49 |
| 1,000 | $0.96060 | $960.60 |
| 2,500 | $0.87375 | $2,184.38 |
| 5,000 | $0.82143 | $4,107.15 |

