Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200PK33MEFCT810X20 | |
|---|---|
DigiKey Part Number | 200PK33MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200PK33MEFCT810X20 |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PK33MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 307.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PK33MEFC10X20 | Rubycon | 0 | 200PK33MEFC10X20-ND | $1.97719 | Parametric Equivalent |
| 250PK33MEFC10X20 | Rubycon | 0 | 250PK33MEFC10X20-ND | $2.15724 | Parametric Equivalent |
| 250PK33MEFCT810X20 | Rubycon | 422 | 1189-1580-1-ND | $9.37000 | Parametric Equivalent |
| MAL215232339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215232339E3-ND | $6.61173 | Upgrade |
| UVK2D330MPD | Nichicon | 0 | UVK2D330MPD-ND | $2.04727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.73655 | $1,736.55 |





