UVK2D330MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 648
Unit Price: $9.62000
Datasheet

Direct


Nichicon
In Stock: 5,395
Unit Price: $10.85000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $10.61000
Datasheet

Upgrade


Nichicon
In Stock: 656
Unit Price: $9.62000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $8.14000
Datasheet

Upgrade


Rubycon
In Stock: 422
Unit Price: $9.37000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.61173
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2D330MPD1TD

DigiKey Part Number
493-7458-1-ND - Cut Tape (CT)
493-7458-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2D330MPD1TD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2D330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
320 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2D330MPD1TDNichicon648493-4806-1-ND$9.62000Direct
UCY2E330MPD1TDNichicon5,395493-4817-1-ND$10.85000Direct
UVK2E330MPD1TDNichicon0493-12638-1-ND$10.61000Direct
UCS2D330MPD1TDNichicon656493-13283-1-ND$9.62000Upgrade
200PX33MEFCT810X20Rubycon01189-1578-1-ND$8.14000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.02000$11.02
10$7.07000$70.70
50$5.42300$271.15
100$4.90170$490.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.00240$2,001.20
1,000$3.71924$3,719.24
1,500$3.57635$5,364.53
2,500$3.41702$8,542.55
3,500$3.32337$11,631.80
5,000$3.23289$16,164.45
Manufacturers Standard Package