Upgrade
Direct
Direct
Direct
Direct
Upgrade



200PX33MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-1578-2-ND - Tape & Reel (TR) 1189-1578-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 200PX33MEFCT810X20 |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX33MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX33MEFC10X20 | Rubycon | 1,390 | 1189-1208-ND | $7.65000 | Upgrade |
| EKXG201ETD330MJ20S | Chemi-Con | 0 | 565-EKXG201ETD330MJ20STR-ND | $3.32940 | Direct |
| UAS2D330MPD1TD | Nichicon | 0 | UAS2D330MPD1TD-ND | $3.43428 | Direct |
| UCY2D330MPD1TD | Nichicon | 648 | 493-4806-1-ND | $9.62000 | Direct |
| UCY2E330MPD1TD | Nichicon | 5,395 | 493-4817-1-ND | $10.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.17100 | $51.71 |
| 50 | $3.91340 | $195.67 |
| 100 | $3.51470 | $351.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.82606 | $1,413.03 |
| 1,000 | $2.60909 | $2,609.09 |
| 1,500 | $2.49955 | $3,749.33 |
| 2,500 | $2.37740 | $5,943.50 |
| 3,500 | $2.30557 | $8,069.49 |
| 5,000 | $2.23618 | $11,180.90 |





