Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UVK2D330MPD | |
|---|---|
DigiKey Part Number | UVK2D330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UVK2D330MPD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D330MPD | Nichicon | 0 | 493-7008-ND | $3.08354 | Upgrade |
| UCS2D330MPD | Nichicon | 0 | 493-4741-ND | $9.62000 | Upgrade |
| UCY2D330MPD | Nichicon | 0 | UCY2D330MPD-ND | $2.44742 | Upgrade |
| UCY2E330MPD | Nichicon | 382 | 493-16294-ND | $10.85000 | Upgrade |
| UVR2D330MHD | Nichicon | 32 | 493-1179-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.04727 | $2,866.18 |










