Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EKMQ201ELL330MJ20S | |
|---|---|
DigiKey Part Number | 565-EKMQ201ELL330MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201ELL330MJ20S |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 252 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL330MJ20S | Chemi-Con | 688 | 565-4848-ND | $11.35000 | Upgrade |
| 200PX33MEFC10X20 | Rubycon | 921 | 1189-4058-ND | $8.22000 | Direct |
| UAS2D330MPD | Nichicon | 0 | 493-7008-ND | $3.08354 | Direct |
| UCS2D330MPD | Nichicon | 0 | 493-4741-ND | $9.62000 | Direct |
| UCY2D330MPD | Nichicon | 0 | UCY2D330MPD-ND | $2.44742 | Direct |








