16ZLG680MEFCT810X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.38881
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 401
Unit Price: $5.17000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.08740
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 499
Unit Price: $4.27000
Datasheet

Upgrade


Würth Elektronik
In Stock: 438
Unit Price: $5.26000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.07946
Datasheet

Upgrade


Nichicon
In Stock: 1,950
Unit Price: $6.73000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 998
Unit Price: $6.40000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $1.70389
Datasheet

Parametric Equivalent


Nichicon
In Stock: 285
Unit Price: $4.93000
Datasheet
LLE Series 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLG680MEFCT810X16

DigiKey Part Number
16ZLG680MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLG680MEFCT810X16
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLG680MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.001 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.85881$1,858.81
Manufacturers Standard Package