


860160375029 | |
---|---|
DigiKey Part Number | 732-9482-1-ND - Cut Tape (CT) 732-9482-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375029 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605.52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.044 A @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
50 | $4.49960 | $224.98 |
100 | $3.92490 | $392.49 |
250 | $3.48148 | $870.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.74166 | $1,370.83 |
1,000 | $2.61602 | $2,616.02 |