16YXG1000MEFCT810X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 36,175
Unit Price: $4.33000
Datasheet

Upgrade


Rubycon
In Stock: 438
Unit Price: $6.54000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,300
Unit Price: $5.80000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,033
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 212
Unit Price: $3.27000
Datasheet
672D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG1000MEFCT810X16

DigiKey Part Number
1189-16YXG1000MEFCT810X16CT-ND - Cut Tape (CT)
1189-16YXG1000MEFCT810X16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXG1000MEFCT810X16
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG1000MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.23000$5.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.57539$1,575.39
Manufacturers Standard Package