16SKV330M10X10.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 278
Unit Price: $8.30000
Datasheet

Upgrade


Rubycon
In Stock: 794
Unit Price: $7.32000
Datasheet

Upgrade


Rubycon
In Stock: 176
Unit Price: $12.00000
Datasheet

Upgrade


Rubycon
In Stock: 11,034
Unit Price: $7.32000
Datasheet

Upgrade


Rubycon
In Stock: 112,759
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24
Unit Price: $7.65000
Datasheet

Direct


Nichicon
In Stock: 1,529
Unit Price: $8.22000
Datasheet

Direct


Nichicon
In Stock: 678
Unit Price: $5.76000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.60296
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $7.23180
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 8,397
Unit Price: $15.21000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,590
Unit Price: $30.83000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $14.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 952
Unit Price: $7.89000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SKV330M10X10.5

DigiKey Part Number
1189-16SKV330M10X10.5TR-ND - Tape & Reel (TR)
1189-16SKV330M10X10.5CT-ND - Cut Tape (CT)
1189-16SKV330M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SKV330M10X10.5
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SKV330M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.05600$50.56
50$3.80660$190.33
100$3.41440$341.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.75454$1,377.27
1,000$2.55278$2,552.78
2,500$2.34227$5,855.68
5,000$2.21755$11,087.75
12,500$2.11628$26,453.50
25,000$2.01125$50,281.25
Manufacturers Standard Package