
25SKV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3083-2-ND - Tape & Reel (TR) 1189-3083-1-ND - Cut Tape (CT) 1189-3083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SKV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SKV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.66840 | $183.42 |
| 100 | $3.29520 | $329.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.77772 | $1,388.86 |
| 1,000 | $2.56519 | $2,565.19 |
| 1,500 | $2.45795 | $3,686.92 |
| 2,500 | $2.33833 | $5,845.82 |
| 3,500 | $2.26801 | $7,938.03 |
| 5,000 | $2.20007 | $11,000.35 |
| 6,000 | $2.16778 | $13,006.68 |
| 12,000 | $2.05844 | $24,701.28 |
| 12,500 | $2.05261 | $25,657.62 |

