16SEV10M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 915
Unit Price: $3.86000
Datasheet

Upgrade


Rubycon
In Stock: 534
Unit Price: $3.04000
Datasheet

Similar


Rubycon
In Stock: 75
Unit Price: $4.76000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3,541
Unit Price: $5.09000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.45135
Datasheet

Direct


Nichicon
In Stock: 202
Unit Price: $3.86000
Datasheet

Direct


Nichicon
In Stock: 40,509
Unit Price: $3.12000
Datasheet

Direct


Nichicon
In Stock: 22,661
Unit Price: $3.61000
Datasheet

Direct


Nichicon
In Stock: 9,643
Unit Price: $2.87000
Datasheet

Direct


Nichicon
In Stock: 8,694
Unit Price: $6.24000
Datasheet

Direct


Nichicon
In Stock: 45
Unit Price: $3.04000
Datasheet

Direct


Nichicon
In Stock: 154,887
Unit Price: $2.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45135
Datasheet

Upgrade


KEMET
In Stock: 35,716
Unit Price: $2.63000
Datasheet
16SEV10M4X5.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV10M4X5.5

DigiKey Part Number
1189-16SEV10M4X5.5TR-ND - Tape & Reel (TR)
1189-16SEV10M4X5.5CT-ND - Cut Tape (CT)
1189-16SEV10M4X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SEV10M4X5.5
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV10M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes