UWX1C100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 25,033
Unit Price: $2.53000
Datasheet

Upgrade


Nichicon
In Stock: 673
Unit Price: $4.00000
Datasheet

Upgrade


Nichicon
In Stock: 7,221
Unit Price: $4.00000
Datasheet

Upgrade


Nichicon
In Stock: 2,978
Unit Price: $4.00000
Datasheet

Upgrade


Nichicon
In Stock: 5,653
Unit Price: $3.35000
Datasheet

Upgrade


Nichicon
In Stock: 967
Unit Price: $2.70000
Datasheet

Direct


Würth Elektronik
In Stock: 1,607
Unit Price: $2.37000
Datasheet

Direct


KEMET
In Stock: 61,696
Unit Price: $2.53000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,988
Unit Price: $1.55000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6,942
Unit Price: $1.88000
Datasheet

Upgrade


Würth Elektronik
In Stock: 61,453
Unit Price: $1.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 55,257
Unit Price: $1.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 38,879
Unit Price: $1.63000
Datasheet

Upgrade


Würth Elektronik
In Stock: 8,641
Unit Price: $1.55000
Datasheet
WT,WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,WX Series

UWX1C100MCL1GB

DigiKey Part Number
493-2100-2-ND - Tape & Reel (TR)
493-2100-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWX1C100MCL1GB
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1C100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56,887 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56,887In Stock
Ships from WEC