
35TRV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3554-2-ND - Tape & Reel (TR) 1189-3554-1-ND - Cut Tape (CT) 1189-3554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV10M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 50 | $2.20000 | $110.00 |
| 100 | $1.95920 | $195.92 |
| 500 | $1.54350 | $771.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47954 | $1,479.54 |
| 2,000 | $1.36522 | $2,730.44 |
| 3,000 | $1.30749 | $3,922.47 |
| 5,000 | $1.24312 | $6,215.60 |
| 7,000 | $1.20528 | $8,436.96 |
| 10,000 | $1.16873 | $11,687.30 |
| 12,000 | $1.15135 | $13,816.20 |
| 24,000 | $1.09251 | $26,220.24 |
| 25,000 | $1.08938 | $27,234.50 |

