160BXA33MEFC10X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 889
Unit Price: $8.29000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.33545
Datasheet

Parametric Equivalent


Rubycon
In Stock: 521
Unit Price: $7.31000
Datasheet

Direct


Nichicon
In Stock: 1,355
Unit Price: $8.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,541
Unit Price: $8.95000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.32794
Datasheet

Upgrade


Nichicon
In Stock: 1,395
Unit Price: $10.43000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160BXA33MEFC10X20

DigiKey Part Number
160BXA33MEFC10X20-ND
Manufacturer
Manufacturer Product Number
160BXA33MEFC10X20
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160BXA33MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.08017$2,080.17
Manufacturers Standard Package