BXC SERIES 10x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXC33MEFC10X20

DigiKey Part Number
1189-2207-ND
Manufacturer
Manufacturer Product Number
200BXC33MEFC10X20
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXC33MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.28000$52.80
50$4.00540$200.27
100$3.59970$359.97
500$2.90176$1,450.88
1,000$2.68188$2,681.88
3,000$2.40675$7,220.25
5,000$2.30389$11,519.45
Manufacturers Standard Package