



UCA2C330MPD | |
---|---|
DigiKey Part Number | 493-16687-ND |
Manufacturer | |
Manufacturer Product Number | UCA2C330MPD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C330MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 282.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 565 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.39500 | $53.95 |
50 | $4.09900 | $204.95 |
100 | $3.68920 | $368.92 |
500 | $2.98240 | $1,491.20 |