10YXG1000MEFCTA8X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 26,210
Unit Price: $4.27000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.96144
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.96144
Datasheet

Upgrade


Rubycon
In Stock: 764
Unit Price: $6.08000
Datasheet

Upgrade


Rubycon
In Stock: 883
Unit Price: $5.50000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.72644
Datasheet

Direct


Würth Elektronik
In Stock: 771
Unit Price: $5.75000
Datasheet

Direct


Nichicon
In Stock: 1,022
Unit Price: $6.32000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 785
Unit Price: $6.40000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.00000
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG1000MEFCTA8X20

DigiKey Part Number
10YXG1000MEFCTA8X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXG1000MEFCTA8X20
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG1000MEFCTA8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.41451$1,414.51
Manufacturers Standard Package