HE8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE8 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A102MPD1TD

DigiKey Part Number
493-17623-1-ND - Cut Tape (CT)
493-17623-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A102MPD1TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.96600$39.66
50$2.98060$149.03
100$2.66860$266.86
500$2.12894$1,064.47
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.80650$1,806.50
2,000$1.67386$3,347.72
3,000$1.60687$4,820.61
5,000$1.53219$7,660.95
7,000$1.48830$10,418.10
10,000$1.44589$14,458.90
12,000$1.42574$17,108.88
24,000$1.35750$32,580.00
25,000$1.35387$33,846.75
Manufacturers Standard Package