
10ZLH1000MEFCT78X16 | |
---|---|
DigiKey Part Number | 1189-4233-1-ND - Cut Tape (CT) 1189-4233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH1000MEFCT78X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH1000MEFCT78X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.66900 | $26.69 |
50 | $1.97720 | $98.86 |
100 | $1.75800 | $175.80 |
500 | $1.37896 | $689.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07934 | $1,079.34 |
2,000 | $0.99403 | $1,988.06 |
3,000 | $0.95094 | $2,852.82 |
5,000 | $0.90291 | $4,514.55 |
7,000 | $0.87467 | $6,122.69 |
10,000 | $0.85181 | $8,518.10 |