10YXF6800MEFCGC16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $4.43262
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.12077
Datasheet

Parametric Equivalent


Rubycon
In Stock: 248
Unit Price: $13.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $6.85305
Datasheet

Direct


Panasonic Electronic Components
In Stock: 254
Unit Price: $22.69000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $18.06308
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $40.61000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 430
Unit Price: $19.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 390
Unit Price: $14.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $18.75000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $17.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 140
Unit Price: $19.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,145
Unit Price: $29.84000
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXF6800MEFCGC16X31.5

DigiKey Part Number
10YXF6800MEFCGC16X31.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXF6800MEFCGC16X31.5
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXF6800MEFCGC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
200$6.63475$1,326.95
Manufacturers Standard Package