EKYB160ELL682MLN3S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 370
Unit Price: $21.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $26.56000
Datasheet

Direct


Rubycon
In Stock: 142
Unit Price: $14.22000
Datasheet

Direct


Nichicon
In Stock: 2,140
Unit Price: $30.91000
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB160ELL682MLN3S

DigiKey Part Number
565-EKYB160ELL682MLN3S-ND
Manufacturer
Manufacturer Product Number
EKYB160ELL682MLN3S
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB160ELL682MLN3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.0685 A @ 120 Hz
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.41000$31.41
10$21.23600$212.36
50$17.01680$850.84
250$14.26728$3,566.82
500$13.40204$6,701.02
1,000$12.68339$12,683.39
2,500$11.91703$29,792.58
5,000$11.45053$57,252.65
Manufacturers Standard Package